
Surface mount fixed inductor with 0.82µH inductance and 20% tolerance. Features a ferrite core, 245mA DC current rating, and 0.61Ω DCR. Operates within a -40°C to 100°C temperature range. This unshielded, wirewound chip inductor is housed in a 1210 package and is RoHS compliant.
Bourns CM322522-R82ML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 245mA |
| DC Resistance (DCR) | 610mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 820nH |
| Length | 3.2mm |
| Max DC Current | 245mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Resistance | 0.61R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-R82ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.