
General purpose, surface mount inductor with 100µH inductance and 5% tolerance. Features a ferrite core, 110mA maximum DC current rating, and 8Ω DC resistance. Packaged in an 1812 (4532 metric) SMD case, this unshielded component operates from -40°C to 125°C and is RoHS compliant.
Bourns CM453232-101JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 190mA |
| Current Rating | 110mA |
| DC Resistance (DCR) | 8R |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100uH |
| Inductance Tolerance | 5% |
| Length | 0.177inch |
| Max DC Current | 110mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-101JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.