
General purpose, surface mount inductor with 1mH inductance and 5% tolerance. Features a ferrite core, 1812 case code (4.5mm x 3.2mm x 3.2mm), and 102mA current rating. Operates from -40°C to 100°C with a DC resistance of 40 Ohms. Packaged on tape and reel, this RoHS compliant component is designed for general electronic applications.
Bourns CM453232-102JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 102mA |
| Current Rating | 30mA |
| DC Resistance (DCR) | 40R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.133inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-102JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.