
Surface mount fixed inductor featuring 15µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a Q factor of 50 at 2.52MHz, offering a maximum DC current rating of 200mA and a DC resistance of 2.5Ω. Housed in an 1812 (4532 metric) case, it supports a wide operating temperature range from -40°C to 125°C and is supplied on tape and reel.
Bourns CM453232-150KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 140mA |
| Current Rating | 200mA |
| DC Resistance (DCR) | 2.5R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 17MHz |
| Series | CM45 |
| Series Resistance | 2.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-150KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.