
Surface mount fixed inductor featuring 18µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 190mA and a DC resistance of 2.8Ω. It boasts a test frequency of 2.52MHz and a self-resonant frequency of 15MHz, with a Q-factor of 50 at 2.52MHz. The inductor is housed in an 1812 (4532 metric) case code, measuring 4.8mm in length, 3.2mm in width, and 3.2mm in height, suitable for tape and reel packaging.
Bourns CM453232-180KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 190mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 18uH |
| Length | 4.8mm |
| Max DC Current | 190mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-180KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.