
Surface mount fixed inductor featuring 1µH inductance with a 5% tolerance. This wirewound ferrite core component offers a Q factor of 50 at 7.96MHz and a self-resonant frequency of 100MHz. It supports a maximum DC current of 450mA with a DC resistance of 500mΩ. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -40°C to 125°C and is supplied on tape and reel.
Bourns CM453232-1R0JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 450mA |
| DC Resistance (DCR) | 500mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1uH |
| Length | 0.177inch |
| Max DC Current | 450mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 100MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-1R0JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
