Bourns CM453232-1R0K technical specifications.
| Package/Case | 1812 |
| Conductor Material | Copper |
| Inductance | 1uH |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM453232-1R0K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.