
Surface mount fixed inductor featuring 2.2µH inductance with a 5% tolerance. This wirewound ferrite core component operates with a DC current rating of 380mA and a DC resistance of 700mΩ. Designed for general-purpose applications, it boasts a self-resonant frequency of 55MHz and a Q-factor of 50 at 7.96MHz. The 1812 case code (4.5mm x 3.2mm x 3.2mm) is provided in tape and reel packaging.
Bourns CM453232-2R2JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 380mA |
| DC Resistance (DCR) | 700mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 2.2uH |
| Length | 4.5mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-2R2JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
