Surface mount fixed inductor featuring 2.7µH inductance with a 10% tolerance, tested at 7.96MHz. This wirewound ferrite core component offers a 50 Q-factor and a maximum DC current rating of 370mA. It has a DC resistance of 0.75Ω and operates within a temperature range of -40°C to 100°C. Packaged in an 1812 (4532 metric) case, it is supplied on tape and reel.
Bourns CM453232-2R7KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 370mA |
| DC Resistance (DCR) | 750mR |
| Height | 0.126inch |
| Inductance | 2.7uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Resistance | 0.75R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 50MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-2R7KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.