
General purpose surface mount inductor with 33µH inductance and 10% tolerance. Features a ferrite core, 160mA DC current rating, and 4Ω DC resistance. Packaged in an 1812 case code (4.5mm x 3.2mm x 3.2mm), this unshielded component operates from -40°C to 100°C and is RoHS compliant.
Bourns CM453232-330KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 110mA |
| Current Rating | 160mA |
| DC Current | 160mA |
| DC Resistance (DCR) | 4R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | CM453232 |
| Series Resistance | 4R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
