General purpose, surface mount inductor with 330µH inductance and 10% tolerance. Features a ferrite core, 1812 case code (4.5mm x 3.2mm x 3.4mm), and 85mA maximum DC current rating. Operates from -40°C to 100°C with a DC resistance of 14 Ohms. This RoHS compliant component is supplied on tape and reel.
Bourns CM453232-331KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 30mA |
| Current Rating | 85mA |
| DC Resistance (DCR) | 14R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 330uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.5MHz |
| Series | CM45 |
| Series Resistance | 14R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-331KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.