Surface mount fixed inductor featuring 470µH inductance with a 5% tolerance. This wirewound ferrite core component operates with a 62mA current rating and 26Ω DC resistance. Designed for surface mounting in an 1812 case code, it offers a Q factor of 40 at 796kHz and a self-resonant frequency of 3MHz. Operating temperature range is -40°C to 125°C, with RoHS compliance.
Bourns CM453232-471JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 62mA |
| DC Resistance (DCR) | 26R |
| Height | 0.126inch |
| Height - Seated (Max) | 0.133inch |
| Inductance | 470uH |
| Length | 0.177inch |
| Max DC Current | 62mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-471JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.