
General purpose fixed inductor featuring 470µH inductance with a 10% tolerance. This SMD/SMT component utilizes a ferrite core and is housed in an 1812 case code. It offers a maximum DC current rating of 62mA, a DC resistance of 26 Ohms, and operates within a temperature range of -40°C to 100°C. The unshielded inductor is RoHS compliant and packaged on a tape and reel.
Bourns CM453232-471KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 305mA |
| Current Rating | 62mA |
| DC Resistance (DCR) | 26R |
| Depth | 3.2mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 470uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 62mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | RLB |
| Series Resistance | 26R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-471KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.