
Surface mount fixed inductor featuring 56µH inductance with a 10% tolerance. This wirewound ferrite core component operates at a test frequency of 2.52MHz, offering a Q factor of 50. Rated for a maximum DC current of 135mA, it exhibits a DC resistance of 5.5Ω. The 1812 case size (4.5mm x 3.2mm x 3.4mm) is suitable for tape and reel packaging and operates within a temperature range of -40°C to 125°C.
Bourns CM453232-560KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 135mA |
| DC Resistance (DCR) | 5.5R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 56uH |
| Length | 4.5mm |
| Max DC Current | 135mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-560KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.