
Surface mount fixed inductor featuring 680µH inductance with a 5% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a Q factor of 30 at 796kHz, a maximum DC current rating of 50mA, and a DC resistance of 30 Ohms. Housed in an 1812 case code (4.5mm x 3.2mm x 3.2mm), it operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Bourns CM453232-681JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 30R |
| Height | 3.2mm |
| Inductance | 680uH |
| Inductance Tolerance | 5% |
| Length | 4.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-681JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
