
General purpose fixed inductor featuring 680µH inductance with a 10% tolerance. This ferrite-core, unshielded component is designed for surface mount (SMD/SMT) applications with an 1812 case code. It operates within a temperature range of -40°C to 100°C and offers a DC current rating of 50mA with a DC resistance of 30 Ohms. The inductor is RoHS compliant and packaged on tape and reel.
Bourns CM453232-681KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 500mA |
| Current Rating | 50mA |
| DC Current | 50mA |
| DC Resistance (DCR) | 30R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 680uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3MHz |
| Series | CM45 |
| Series Resistance | 30R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-681KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.