
Surface mount fixed inductor featuring 6.8µH inductance with a 5% tolerance. This wirewound ferrite core component operates within a -40°C to +125°C temperature range and offers a maximum DC current of 285mA. It has a DC resistance of 1.2Ω, a Q factor of 50 at 7.96MHz, and a self-resonant frequency of 27MHz. Packaged in an 1812 case code (4.5mm x 3.2mm x 3.2mm), it is supplied on tape and reel.
Bourns CM453232-6R8JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 730mA |
| DC Resistance (DCR) | 1.2R |
| Height | 3.2mm |
| Inductance | 6.8uH |
| Length | 4.5mm |
| Max DC Current | 285mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-6R8JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.