
Surface mount wirewound fixed inductor with 82µH inductance and 5% tolerance. Features a ferrite core, 120mA DC current rating, and 7Ω DC resistance. Operates within a temperature range of -40°C to 100°C. Packaged in an 1812 case size for tape and reel automated assembly.
Bourns CM453232-820JL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 120mA |
| DC Resistance (DCR) | 7R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 82uH |
| Length | 4.5mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-820JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.