
Surface mount wirewound chip inductor featuring 82µH inductance with a 10% tolerance, designed for general-purpose applications. This unshielded component utilizes a ferrite core, offers a current rating of 120mA, and has a DC resistance of 7 Ohms. Operating within a temperature range of -40°C to 100°C, it boasts a Q factor of 50 at a test frequency of 2.52MHz and a self-resonant frequency of 8MHz. The 1812 case code (4532 metric) component is supplied on tape and reel.
Bourns CM453232-820KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 7R |
| Height | 3.2mm |
| Inductance | 82uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 120mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Resistance | 7R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-820KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.