
Surface mount fixed inductor featuring 100nH inductance with a 10% tolerance, tested at 25.2MHz. This wirewound ferrite core component offers a 35 Q-factor and a maximum DC current of 800mA. It has a DC resistance of 180mΩ and a self-resonant frequency of 300MHz. The 1812 case code (4532 metric) measures 4.5mm x 3.2mm x 3.4mm and operates between -40°C and 100°C. Packaged on tape and reel, this RoHS compliant component is unshielded.
Bourns CM453232-R10KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 800mA |
| DC Resistance (DCR) | 180mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 100nH |
| Length | 4.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R10KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
