Bourns CM453232-R10M technical specifications.
| Package/Case | 1812 |
| Inductance | 100nH |
| Q Factor | 35 |
| RoHS Compliant | No |
| Self Resonant Frequency | 300MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM453232-R10M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.