
General purpose fixed inductor featuring 100nH inductance with a 20% tolerance. This unshielded ferrite-core component is designed for surface mount applications in an 1812 (4532 metric) case code. It offers a maximum DC current rating of 800mA, a DC resistance of 180mR, and operates within a temperature range of -40°C to 100°C. The inductor has a self-resonant frequency of 300MHz and is RoHS compliant.
Bourns CM453232-R10ML technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 605mA |
| Current Rating | 800mA |
| DC Resistance (DCR) | 180mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 300MHz |
| Series | CM453232 |
| Series Resistance | 180mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R10ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.