Bourns CM453232-R18ML technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 240mR |
| Height | 3.2mm |
| Inductance | 180nH |
| Length | 4.5mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 0.24R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 220MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R18ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.