
Surface mount fixed inductor with 220nH inductance and 10% tolerance, featuring a ferrite core. This unshielded chip wirewound component operates within a -40°C to 100°C temperature range and offers a maximum DC current of 665mA. It has a DC resistance of 250mΩ and a Q factor of 25 at 25.2MHz, with a self-resonant frequency of 200MHz. The 1812 case size (4.5mm x 3.2mm x 3.2mm) is supplied on tape and reel.
Bourns CM453232-R22KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 500mA |
| DC Resistance (DCR) | 250mR |
| Height | 3.2mm |
| Inductance | 220nH |
| Length | 4.5mm |
| Max DC Current | 665mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R22KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
