
Surface mount wirewound fixed inductor with 270nH inductance and 10% tolerance. Features a ferrite core, 635mA current rating, and 260mΩ DC resistance. Operates from -40°C to 100°C, with a self-resonant frequency of 180MHz. Packaged in an 1812 case size on tape and reel.
Bourns CM453232-R27KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 475mA |
| Current Rating | 635mA |
| DC Resistance (DCR) | 260mR |
| Height | 3.2mm |
| Height - Seated (Max) | 0.133inch |
| Inductance | 270nH |
| Length | 0.177inch |
| Max DC Current | 635mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 180MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R27KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
