
Surface mount fixed inductor featuring a 330nH inductance with a 20% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a -40°C to 100°C temperature range and offers a maximum DC current rating of 605mA. It boasts a DC resistance of 280mΩ and a self-resonant frequency of 165MHz, with a test frequency of 25.2MHz. The 1812 case size (4.5mm x 3.2mm x 3.2mm) is suitable for tape and reel packaging.
Bourns CM453232-R33ML technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 450mA |
| Current Rating | 605mA |
| DC Resistance (DCR) | 280mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 330nH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max DC Current | 605mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 165MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R33ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
