Surface mount fixed inductor featuring a 390nH inductance with a 20% tolerance, tested at 25.2MHz. This unshielded ferrite core component offers a 575mA current rating and 0.3 Ohm DC resistance. Designed for surface mounting in an 1812 case code, it operates within a temperature range of -40°C to 100°C.
Bourns CM453232-R39ML technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 575mA |
| DC Resistance (DCR) | 300mR |
| Height | 0.126inch |
| Height - Seated (Max) | 0.133inch |
| Inductance | 390nH |
| Length | 0.177inch |
| Max DC Current | 575mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.3R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 150MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R39ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.