
Surface mount fixed inductor featuring a 0.56µH inductance with a 10% tolerance, tested at 25.2MHz. This wirewound ferrite core component offers a maximum DC current of 520mA and a DC resistance of 360mΩ. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and is housed in an 1812 case code. The inductor is unshielded and supplied on tape and reel, with RoHS compliance.
Bourns CM453232-R56KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| DC Current | 520mA |
| DC Resistance (DCR) | 360mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 560nH |
| Length | 4.5mm |
| Max DC Current | 520mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 140MHz |
| Series | CM45 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R56KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.