
Surface mount fixed inductor with 0.68µH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, 500mA current rating, and 0.4Ω DC resistance. Operates within a -40°C to 100°C temperature range and offers a self-resonant frequency of 135MHz. Packaged in an 1812 case size for tape and reel delivery.
Bourns CM453232-R68KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 500mA |
| DC Resistance (DCR) | 400mR |
| Height | 0.126inch |
| Inductance | 680nH |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R68KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
