
Surface mount fixed inductor with 680nH inductance and 20% tolerance. Features a ferrite core, 500mA DC current rating, and 400mΩ DC resistance. Operates within a temperature range of -40°C to 100°C. This unshielded component is housed in an 1812 case code and is supplied on tape and reel.
Bourns CM453232-R68ML technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 380mA |
| Current Rating | 500mA |
| DC Current | 500mA |
| DC Resistance (DCR) | 400mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 680nH |
| Inductance Tolerance | 20% |
| Length | 4.5mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | CM45 |
| Series Resistance | 400mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-R68ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.