Radial leaded, through-hole mount PTC resettable fuse with 25 Ohm resistance. Features a 900mA maximum current rating, 60mA hold current, and 150mA trip current with a 250ms time to trip. Operates within a temperature range of -40°C to 125°C and has a voltage rating of 220V AC/DC. Compliant with RoHS standards.
Bourns CMF-RL25U-0 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 900mA |
| Height | 3.5mm |
| Hold Current | 60mA |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 5.2mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 25R |
| RoHS Compliant | Yes |
| Series | CMF-RL |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 250ms |
| Trip Current | 150mA |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 220V |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL25U-0 to view detailed technical specifications.
No datasheet is available for this part.