Bourns CMF-RL25U-15-0 technical specifications.
| Package/Case | Radial |
| Hold Current | 60mA |
| Impedance | 25R |
| Lead Pitch | 5mm |
| Max Current Rating | 900mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 700 |
| Packaging | Bulk |
| Resistance | 25R |
| Series | CMF-RL |
| Termination | Radial |
| Time to Trip | 0.25s |
| Trip Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL25U-15-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.