Bourns CMF-RL35A-0 technical specifications.
| Package/Case | Radial |
| Hold Current | 75mA |
| Max Current Rating | 3A |
| Package Quantity | 600 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CMF-RL |
| Time to Trip | 0.15s |
| Trip Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL35A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
