
Radial leaded, through-hole mount resettable fuse with 50 Ohm resistance. Features a 3A maximum current rating and 65mA hold current. Operates within a temperature range of -40°C to 125°C, with a maximum AC voltage rating of 220V. Compliant with RoHS standards and UL approvals.
Bourns CMF-RL50-0 technical specifications.
| Approvals | UL |
| Body Height | 13.5mm |
| Body Length | 9.8mm |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 5mm |
| Hold Current | 65mA |
| Lead Diameter | 0.6mm |
| Lead Length | 3mm |
| Lead Pitch | 5.08mm |
| Length | 13.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Through Hole |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CMF-RL |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Time to Trip | 0.15s |
| Trip Current | 150mA |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| Width | 9.8mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
