Bourns CMF-RL50A-10-0 technical specifications.
| Approvals | UL |
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 50mA |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CMF-RL |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 0.1s |
| Trip Current | 100mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL50A-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
