
Radial PTC resettable fuse for overcurrent protection, featuring a 220VAC voltage rating and 3A maximum current. Hold current is 50mA with a trip current of 100mA, and time to trip is 100ms. This through-hole component has a 5mm terminal pitch, 0.6mm lead diameter, and operates within a -40°C to 125°C temperature range. UL approved and RoHS compliant, it is supplied in bulk packaging.
Bourns CMF-RL55A-0 technical specifications.
| Approvals | UL |
| Body Height | 13mm |
| Body Length | 7.5mm |
| Package/Case | Radial |
| Contact Plating | Tin |
| Current Rating | 3A |
| Height | 5.6mm |
| Hold Current | 50mA |
| Lead Diameter | 0.6mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Through Hole |
| Operating Supply Voltage | 220V |
| Package Quantity | 600 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 55R |
| RoHS Compliant | Yes |
| Series | CMF-RL |
| Terminal Pitch | 5mm |
| Termination | Radial |
| Time to Trip | 100ms |
| Trip Current | 100mA |
| Voltage Rating | 220V |
| Voltage Rating (AC) | 220V |
| Width | 7.5mm |
| Wire/Cable Diameter | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RL55A-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
