Bourns CMF-RLC50 technical specifications.
| Number of Terminals | 2 |
| Tolerance | 20 |
| Terminal Placement | RADIAL |
| Resistance | 50 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CMF-RLC50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.