Bourns CMF-RLC50-0 technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin |
| Hold Current | 65mA |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5.08mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 192 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CMF-RLC |
| Terminal Pitch | 5.08mm |
| Termination | Radial |
| Time to Trip | 0.1s |
| Trip Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-RLC50-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
