Bourns CMF-SD25A-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Hold Current | 130mA |
| Max Current Rating | 2.8A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMF-SD |
| Time to Trip | 300ms |
| Trip Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SD25A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.