Bourns CMF-SD35-10 technical specifications.
| Number of Terminals | 4 |
| Tolerance | 10 |
| Terminal Placement | DUAL IN-LINE |
| Resistance | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8533.40.80.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CMF-SD35-10 to view detailed technical specifications.
No datasheet is available for this part.