Bourns CMF-SD35A-10-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Hold Current | 100mA |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 35R |
| RoHS Compliant | Yes |
| Series | CMF-SD |
| Termination | SMD/SMT |
| Time to Trip | 200ms |
| Trip Current | 200mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SD35A-10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
