Bourns CMF-SD50-10-2 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 90mA |
| Max Current Rating | 3A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMF-SD |
| Time to Trip | 100ms |
| Trip Current | 190mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SD50-10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.