Bourns CMF-SDP10-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Height | 9mm |
| Hold Current | 180mA |
| Length | 11.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Surface Mount |
| Operating Supply Voltage | 230V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMF-SDP |
| Terminal Pitch | 2.6mm |
| Time to Trip | 3.8s |
| Trip Current | 360mA |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SDP10-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
