Bourns CMF-SDP10A-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Hold Current | 150mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Series | CMF-SDP |
| Terminal Pitch | 2.4mm |
| Time to Trip | 3.8s |
| Trip Current | 360mA |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CMF-SDP10A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
