Bourns CMF-SDP25-2 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 130mA |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMF-SDP |
| Time to Trip | 200ms |
| Trip Current | 260mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SDP25-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.