Bourns CMF-SDP25-20-2 technical specifications.
| Hold Current | 0.13A |
| Trip Current | 0.26A |
| Max Voltage Rating | 220VAC |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bourns CMF-SDP25-20-2 to view detailed technical specifications.
No datasheet is available for this part.