Bourns CMF-SDP25A-2 technical specifications.
| Package/Case | SMD/SMT |
| Height | 10.2mm |
| Hold Current | 130mA |
| Length | 8.75mm |
| Max Current Rating | 2.8A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Operating Supply Voltage | 230V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMF-SDP |
| Time to Trip | 300ms |
| Trip Current | 260mA |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SDP25A-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
