Bourns CMF-SDP25A-20-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Tolerance | 20 |
| Terminal Placement | DUAL IN-LINE |
| Resistance | 25 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Bourns CMF-SDP25A-20-2 to view detailed technical specifications.
No datasheet is available for this part.