Bourns CMF-SDP35-2 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 110mA |
| Max Current Rating | 4.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CMF-SDP |
| Time to Trip | 60ms |
| Trip Current | 230mA |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SDP35-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
