
The CMF-SDP50-2 varistor is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum current rating of 2.5A and a maximum voltage rating of 230V AC. The varistor is packaged in a tape and reel format and is compliant with RoHS regulations. It is not Reach SVHC compliant due to the presence of lead in the contact plating.
Bourns CMF-SDP50-2 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Copper, Tin |
| Height | 9mm |
| Hold Current | 90mA |
| Lead Free | Contains Lead |
| Length | 11.5mm |
| Max Current Rating | 2.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 220V |
| Mount | Surface Mount |
| Operating Supply Voltage | 230V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | CMF-SDP |
| Terminal Pitch | 2.6mm |
| Time to Trip | 130ms |
| Trip Current | 190mA |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CMF-SDP50-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
